High-performance operational amplifier with a 150MHz unity gain bandwidth and 190V/µs slew rate. Features a maximum input offset voltage of 5000µV and an average bias current of 30nA. This voltage-feedback amplifier offers a minimum voltage gain of 200 and a common-mode reject ratio of 100. Designed for commercial temperature grades, it operates within a supply voltage range of ±5V to ±7V and has a maximum supply current of 40mA. Packaged in an 8-terminal PDIP plastic DIP-8 with a JEDEC code of R-PDIP-T8.
Stmicroelectronics TSH150CN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 40 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 30 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 30 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 190 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 100 |
| Voltage Gain-Min | 200 |
| Unity Gain BW-Nom | 150000 |
| Slew Rate-Min | 100 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics TSH150CN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.