The TSH150IDT is a single BIPOLAR operational amplifier from Stmicroelectronics. It features a gain bandwidth product of 150MHz and an operating temperature range of -40°C to 125°C. The device operates from a single 6V supply and has an input bias current of 30uA. It is available in a SO package and is RoHS compliant.
Stmicroelectronics TSH150IDT technical specifications.
| Package/Case | SO |
| Gain Bandwidth Product | 150MHz |
| Input Bias Current | 30uA |
| Input Offset Voltage (Vos) | 5mV |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Operating Supply Voltage | 6V |
| Output Current | 100mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 190V/µs |
| Supply Current | 30mA |
| Technology | BIPOLAR |
| Voltage Gain | 62.28dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSH150IDT to view detailed technical specifications.
No datasheet is available for this part.