High-performance operational amplifier featuring a 150MHz unity gain bandwidth and 200V/µs slew rate. This voltage-feedback amplifier offers a 10000µV maximum input offset voltage and 0.0003µA maximum bias current. Designed for commercial temperature ranges, it operates from 0°C to 70°C with a nominal supply voltage of ±5V, extending up to ±7V. The component is housed in an 8-terminal SO-8 plastic package (PDSO8) with a 200 minimum voltage gain and 100 nominal common-mode reject ratio.
Stmicroelectronics TSH151CD technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 40 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 10000 |
| Average Bias Current-Max (IIB) | 0.0003 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0003 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 200 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 100 |
| Voltage Gain-Min | 200 |
| Unity Gain BW-Nom | 150000 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -7 |
| Slew Rate-Min | 100 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics TSH151CD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.