
Dual operational amplifier featuring a 25MHz gain bandwidth product and 15V/µs slew rate. This general-purpose bipolar op-amp offers a wide operating supply voltage range from 1.5V to 15V (dual) or 3V to 30V (single), with a typical operating supply current of 2.15mA. It boasts a high voltage gain of 100dB and a common mode rejection ratio of 80dB, suitable for surface mount applications in a SOIC package.
Stmicroelectronics TSH22IDT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 25MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 25MHz |
| Input Bias Current | 650nA |
| Input Offset Voltage (Vos) | 2.5mV |
| Input Offset Voltage-Max | 3.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.15mA |
| Operating Supply Voltage | 15V |
| Output Current | 37mA |
| Output Current per Channel | 37mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 15V/µs |
| Slew Rate-Nom | 15V/µs |
| Supply Current | 2.75mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 25MHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSH22IDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
