Quad-channel, general-purpose operational amplifier featuring a 25MHz gain bandwidth product and 15V/µs slew rate. This bipolar IC offers a high voltage gain of 100dB and a common mode rejection ratio of 80dB. Designed for through-hole mounting in a PDIP package, it operates from a wide supply voltage range of 1.5V to 15V (dual) or 3V to 30V (single). Specifications include a 650nA input bias current, 2.5mV input offset voltage, and 40mA maximum output current. This RoHS compliant component is lead-free and operates across an extended temperature range of -40°C to 125°C.
Stmicroelectronics TSH24IN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 25MHz |
| Input Bias Current | 650nA |
| Input Offset Voltage (Vos) | 2.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 2.15mA |
| Operating Supply Voltage | 15V |
| Output Current | 40mA |
| Output Current per Channel | 37mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Slew Rate | 15V/µs |
| Supply Current | 2.75mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 25MHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSH24IN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.