
High-performance single operational amplifier featuring a 200MHz -3dB bandwidth and a 230V/µs slew rate. This surface-mount SOIC-8 packaged op-amp offers a 1.8mV maximum input offset voltage and 60dB common mode rejection ratio. Operates from a dual supply voltage range of 2.25V to 2.75V or a single supply of 4.5V to 5.5V, with a typical operating supply current of 15.3mA. Delivers 82mA output current per channel and boasts a 76dB power supply rejection ratio.
Stmicroelectronics TSH300ID technical specifications.
| -3db Bandwidth | 200MHz |
| Bandwidth | 200MHz |
| Package/Case | SO |
| Common Mode Rejection Ratio | 60dB |
| Input Bias Current | 46uA |
| Input Offset Voltage (Vos) | 1.8mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 830mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 15.3mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 82mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 830mW |
| Power Supply Rejection Ratio (PSRR) | 76dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 230V/µs |
| Supply Current | 19.5mA |
| Voltage Gain | 67dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics TSH300ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.