
Single-channel operational amplifier featuring a 200MHz gain bandwidth product and 230V/µs slew rate. This surface mount device offers a 1.8mV maximum input offset voltage and 60dB common mode rejection ratio. Operating from a dual supply range of ±2.25V to ±2.75V or a single supply of 4.5V to 5.5V, it delivers 82mA output current per channel. The component is housed in an SO package and operates within a temperature range of -40°C to 85°C.
Stmicroelectronics TSH300IDT technical specifications.
| -3db Bandwidth | 200MHz |
| Package/Case | SO |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 200MHz |
| Input Bias Current | 46uA |
| Input Offset Voltage (Vos) | 1.8mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 15.3mA |
| Output Current per Channel | 82mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 830mW |
| Power Supply Rejection Ratio (PSRR) | 76dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 230V/µs |
| Supply Current | 19.5mA |
| Voltage Gain | 67dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics TSH300IDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
