High-speed operational amplifier featuring a single channel, designed for surface mount applications. This component is housed in a 5-pin SOT-23 package with gull-wing leads, measuring 3mm (max) in length and 1.75mm (max) in width. It operates with single supply voltages from 4.5V to 5.5V or dual supply voltages from ±2.25V to ±2.75V. Key specifications include a minimum PSRR of 76dB (typ), a maximum input offset voltage of 1.8mV (typ at ±2.5V), and a maximum input bias current of 46uA (typ at ±2.5V). Operating temperature range is -40°C to 85°C.
Stmicroelectronics TSH300IYLT technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-23 |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 3(Max) |
| Package Width (mm) | 1.75(Max) |
| Package Height (mm) | 1.3(Max) |
| Seated Plane Height (mm) | 1.45(Max) |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-178AA |
| Manufacturer Type | High Speed Amplifier |
| Type | High Speed Amplifier |
| Number of Channels per Chip | 1 |
| Minimum PSRR | 76(Typ)dB |
| Maximum Input Offset Voltage | 1.8@±2.5VmV |
| Maximum Input Bias Current | 46@±2.5VuA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Typical Single Supply Voltage | 5V |
| Maximum Single Supply Voltage | 5.5V |
| Minimum Dual Supply Voltage | ±2.25V |
| Maximum Dual Supply Voltage | ±2.75V |
| Maximum Supply Voltage Range | 5.5 to 6V |
| Max Operating Supply Voltage | ±2.75|5.5V |
| Minimum Single Supply Voltage | 4.5V |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Stmicroelectronics TSH300IYLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.