
Single-channel operational amplifier featuring a 120MHz gain bandwidth product and 230MHz -3dB bandwidth. This surface-mount device offers a 115V/µs slew rate and 110mA output current. Operating from a dual supply range of ±2.25V to ±2.75V or a single supply of 4.5V to 5.5V, it exhibits a 6.5mV maximum input offset voltage and 12µA input bias current. The SO package provides 57dB common mode rejection and 50dB power supply rejection.
Stmicroelectronics TSH310ID technical specifications.
| -3db Bandwidth | 230MHz |
| Bandwidth | 120MHz |
| Package/Case | SO |
| Common Mode Rejection Ratio | 57dB |
| Gain Bandwidth Product | 120MHz |
| Input Bias Current | 12uA |
| Input Offset Voltage (Vos) | 6.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 400uA |
| Output Current | 110mA |
| Output Current per Channel | 110mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 830mW |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | OptimWatt™ |
| Slew Rate | 115V/µs |
| Supply Current | 400uA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics TSH310ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.