
Single-channel operational amplifier featuring a 230MHz -3dB bandwidth and 115V/µs slew rate. This surface-mount device offers a 120MHz gain bandwidth product and a 2dB gain. It operates with a dual supply voltage range of 2.25V to 2.75V or a single supply from 4.5V to 5.5V, drawing 400µA of supply current. The op-amp boasts a 6.5mV maximum input offset voltage and a 57dB common mode rejection ratio.
Stmicroelectronics TSH310IDT technical specifications.
| -3db Bandwidth | 230MHz |
| Package/Case | SO |
| Common Mode Rejection Ratio | 57dB |
| Gain | 2dB |
| Gain Bandwidth Product | 120MHz |
| Input Bias Current | 12uA |
| Input Offset Voltage (Vos) | 6.5mV |
| Input Offset Voltage-Max | 6.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 400uA |
| Output Current | 110mA |
| Output Current per Channel | 110mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 830mW |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| RoHS Compliant | No |
| Series | OptimWatt™ |
| Slew Rate | 115V/µs |
| Slew Rate-Nom | 115V/µs |
| Supply Current | 400uA |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics TSH310IDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.