
Single-channel, general-purpose operational amplifier featuring a 280MHz gain bandwidth product and 300V/µs slew rate. This BICMOS technology device offers a low input bias current of 2pA and an input offset voltage of 3mV. It operates from a 3V to 6V dual supply voltage with a maximum operating temperature of 125°C. Packaged in an 8-pin SOIC surface-mount case, it provides 70mA output current per channel.
Stmicroelectronics TSH31ID technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 280MHz |
| Input Bias Current | 2pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 6V |
| Output Current | 100mA |
| Output Current per Channel | 70mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 300V/µs |
| Supply Current | 40mA |
| Technology | BICMOS |
| Voltage Gain | 58.06dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSH31ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.