
Stmicroelectronics TSH321IN technical specifications.
| Package/Case | SO |
| Gain Bandwidth Product | 300MHz |
| Input Bias Current | 300pA |
| Input Offset Voltage (Vos) | 10mV |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Operating Supply Voltage | 6V |
| Output Current | 100mA |
| Package Quantity | 50 |
| RoHS Compliant | No |
| Slew Rate | 400V/µs |
| Supply Current | 30mA |
| Technology | BICMOS |
| Voltage Gain | 62.28dB |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics TSH321IN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.