
High-performance, single-channel operational amplifier featuring a 1.5GHz -3dB bandwidth and 1.1GHz bandwidth. This low-noise amplifier offers a 1800V/µs slew rate and a 453mA output current per channel. With a 3.1mV maximum input offset voltage and 55µA input bias current, it operates from a 2.25V to 5.5V supply range. Packaged in a 5mm x 4mm x 1.25mm SOIC package for surface mounting, it supports a maximum power dissipation of 830mW.
Stmicroelectronics TSH330ID technical specifications.
| -3db Bandwidth | 1.5GHz |
| Amplifier Type | LOW NOISE |
| Bandwidth | 1.1GHz |
| Package/Case | SO |
| Common Mode Rejection Ratio | 50dB |
| Height | 1.25mm |
| Input Bias Current | 55uA |
| Input Offset Voltage (Vos) | 3.1mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 830mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 16.6mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 453mA |
| Output Voltage | 1.64V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 830mW |
| Power Supply Rejection Ratio (PSRR) | 56dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 1800V/µs |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics TSH330ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
