
High-speed operational amplifier featuring a 1.5GHz -3dB bandwidth and 1.1GHz gain bandwidth product. This single-channel op-amp offers a 1800V/µs slew rate and a 453mA output current. Operates with a dual supply voltage range of 2.25V to 2.75V or a single supply from 4.5V to 5.5V, with a typical operating supply current of 16.6mA. Packaged in an 8-pin SOIC surface mount configuration, it boasts a 50dB common mode rejection ratio and a 56dB power supply rejection ratio.
Stmicroelectronics TSH330IDT technical specifications.
| -3db Bandwidth | 1.5GHz |
| Package/Case | SO |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 1.1GHz |
| Height | 1.25mm |
| Input Bias Current | 55uA |
| Input Offset Voltage (Vos) | 3.1mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 16.6mA |
| Operating Supply Voltage | 5V |
| Output Current | 453mA |
| Output Current per Channel | 453mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 830mW |
| Power Supply Rejection Ratio (PSRR) | 56dB |
| RoHS Compliant | No |
| Slew Rate | 1800V/µs |
| Supply Current | 16.6mA |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics TSH330IDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
