
Single-channel audio amplifier IC featuring a 300MHz -3dB bandwidth and 400V/µs slew rate. Operates from a 3V to 5.5V supply with low input and output rail capability of 40mV/GND. Offers 100mA output current per channel and a 60dB common mode rejection ratio. Packaged in SO for surface mount applications, with a maximum operating temperature of 85°C.
Stmicroelectronics TSH341IDT technical specifications.
| -3db Bandwidth | 300MHz |
| Package/Case | SO |
| Common Mode Rejection Ratio | 60dB |
| Input Bias Current | 16uA |
| Input Offset Voltage (Vos) | 15mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 9.8mA |
| Output Current per Channel | 100mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 715mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 400V/µs |
| Slew Rate-Nom | 400V/µs |
| Supply Current | 12.7mA |
| Voltage Gain | 100dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics TSH341IDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
