Triple video buffer and selectable filter for HD and SD video applications. Features a 36MHz -3dB bandwidth and 21MHz bandwidth, with a 6dB gain. Operates from a 4.5V to 5.5V supply voltage, consuming 44.6mA typical operating supply current. Offers 134mA output current per channel. Packaged in a lead-free SOIC surface mount case.
Stmicroelectronics TSH345IDT technical specifications.
| -3db Bandwidth | 36MHz |
| Bandwidth | 21MHz |
| Package/Case | SOIC |
| Gain | 6dB |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 44.6mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 134mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Current | 45mA |
| Termination | SMD/SMT |
| Width | 4.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics TSH345IDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.