
Stmicroelectronics TSH345IPT technical specifications.
| -3db Bandwidth | 36MHz |
| Bandwidth | 21MHz |
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Operating Supply Current | 44.6mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 134mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.1W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSH345 |
| Supply Current | 45mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSH345IPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
