
High-performance single operational amplifier featuring a 550MHz -3dB bandwidth and 940V/µs slew rate. This surface mount device offers a low input offset voltage of 4mV and a common mode rejection ratio of 56dB. Operating from a dual supply voltage range of 2.25V to 2.75V or a single supply of 4.5V to 5.5V, it provides 210mA output current per channel. The amplifier is housed in an 8-pin SO package with a maximum power dissipation of 830mW.
Stmicroelectronics TSH350ID technical specifications.
| -3db Bandwidth | 550MHz |
| Bandwidth | 550MHz |
| Package/Case | SO |
| Common Mode Rejection Ratio | 56dB |
| Input Bias Current | 35uA |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 830mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 4.1mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 210mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 830mW |
| Power Supply Rejection Ratio (PSRR) | 51dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 940V/µs |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics TSH350ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
