
Single-channel operational amplifier featuring a 550MHz gain bandwidth product and 550MHz -3dB bandwidth. Delivers a high slew rate of 940V/µs and 210mA output current per channel. Operates with dual supply voltages from ±2.25V to ±2.75V or single supply from 4.5V to 5.5V. Boasts a 4mV maximum input offset voltage and 35µA input bias current, with 56dB common mode rejection ratio and 51dB power supply rejection ratio. Encased in an 8-pin SO package for surface mounting.
Stmicroelectronics TSH350IDT technical specifications.
| -3db Bandwidth | 550MHz |
| Package/Case | SO |
| Common Mode Rejection Ratio | 56dB |
| Gain Bandwidth Product | 550MHz |
| Input Bias Current | 35uA |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 4.1mA |
| Output Current per Channel | 210mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 830mW |
| Power Supply Rejection Ratio (PSRR) | 51dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 940V/µs |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics TSH350IDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
