Single-channel operational amplifier featuring a 550MHz gain bandwidth product and 550MHz -3dB bandwidth. This surface mount device offers a high slew rate of 940V/µs and a 56dB CMRR. Operating from a 2.25V to 5.5V supply range, it has a maximum input offset voltage of 4mV and an input bias current of 35µA. The amplifier is housed in a SOT-23-5 package and is RoHS compliant.
Stmicroelectronics TSH350ILT technical specifications.
| -3db Bandwidth | 550MHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 56dB |
| Gain Bandwidth Product | 550MHz |
| Input Bias Current | 35uA |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 4.1mA |
| Output Current per Channel | 210mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 51dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 940V/µs |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSH350ILT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
