
Stmicroelectronics TSH512CF technical specifications.
| Package/Case | LQFP |
| Current - Transmitting | 16mA |
| Frequency | 11MHz |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 11mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 160 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSH512CF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.