
The TSH512CYFT is a specialized IC from Stmicroelectronics, designed for automotive applications. It operates within a temperature range of -40°C to 85°C and can handle a maximum supply voltage of 5.5V. The device is packaged in a lead-free LQFP-44 package and is compliant with RoHS regulations. With a transmitting current of 19.6mA, this IC is suitable for high-speed applications, including UART bridging at frequencies up to 11MHz.
Stmicroelectronics TSH512CYFT technical specifications.
| Package/Case | LQFP |
| Current - Transmitting | 19.6mA |
| Frequency | 11MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Q Automotive |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSH512CYFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
