
Single-channel operational amplifier IC featuring a 60MHz gain bandwidth product and 74MHz -3dB bandwidth. This surface mount device offers a high slew rate of 86V/µs and 85dB common mode rejection ratio. Operating supply voltage ranges from 2.25V to 12V, with a typical operating supply current of 9.8mA. The component is housed in an 8-pin SO package and is RoHS compliant.
Stmicroelectronics TSH60CD technical specifications.
| -3db Bandwidth | 74MHz |
| Package/Case | SO |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 60MHz |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 10mV |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 9.8mA |
| Operating Supply Voltage | 6V |
| Output Current per Channel | 45mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 86V/µs |
| Supply Current | 8.2mA |
| Unity Gain Bandwidth Product | 60MHz |
| Voltage Gain | 78dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSH60CD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.