
Dual-channel, wide-band operational amplifier featuring a 74MHz -3dB bandwidth and 60MHz gain bandwidth product. This surface-mount device offers a 86V/µs slew rate and 45mA output current per channel. Operating from a 2.25V to 6V dual supply or 4.5V to 12V single supply, it boasts an 85dB CMRR and 70dB PSRR. Includes a standby function and operates within a 0°C to 70°C temperature range.
Stmicroelectronics TSH62CD technical specifications.
| -3db Bandwidth | 74MHz |
| Package/Case | SO |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 60MHz |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 10mV |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 9.8mA |
| Operating Supply Voltage | 6V |
| Output Current per Channel | 45mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 86V/µs |
| Supply Current | 16.4mA |
| Unity Gain Bandwidth Product | 60MHz |
| Voltage Gain | 78dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSH62CD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.