
General-purpose operational amplifier IC featuring three voltage-feedback circuits in a 14-pin SO package for surface mounting. Delivers a 74MHz -3dB bandwidth and 60MHz gain bandwidth product with a 86V/µs slew rate. Operates with dual supply voltages from 2.25V to 6V or single supply from 4.5V to 12V, drawing 9.8mA typical operating supply current. Offers 45mA output current per channel, 85dB common mode rejection ratio, and 70dB power supply rejection ratio.
Stmicroelectronics TSH63CD technical specifications.
| -3db Bandwidth | 74MHz |
| Package/Case | SO |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 60MHz |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 10mV |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Operating Supply Current | 9.8mA |
| Operating Supply Voltage | 6V |
| Output Current per Channel | 45mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 86V/µs |
| Supply Current | 24.6mA |
| Unity Gain Bandwidth Product | 60MHz |
| Voltage Gain | 78dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSH63CD to view detailed technical specifications.
No datasheet is available for this part.