
Three-circuit operational amplifier IC featuring a voltage feedback (VFB) architecture. Offers a 74MHz -3dB bandwidth and 60MHz gain bandwidth product. Operates with dual supply voltages from 2.25V to 6V or single supply from 4.5V to 12V. Achieves 85dB common mode rejection ratio and 70dB power supply rejection ratio. Includes 3 independent amplifier circuits in a 14-pin SO package for surface mounting.
Stmicroelectronics TSH63CDT technical specifications.
| -3db Bandwidth | 74MHz |
| Package/Case | SO |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 60MHz |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 10mV |
| Input Offset Voltage-Max | 1.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Operating Supply Current | 9.8mA |
| Operating Supply Voltage | 6V |
| Output Current per Channel | 45mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| RoHS Compliant | Yes |
| Slew Rate | 86V/µs |
| Slew Rate-Nom | 86V/µs |
| Supply Current | 24.6mA |
| Unity Gain Bandwidth Product | 60MHz |
| Voltage Gain | 78dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSH63CDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.