Quad-channel operational amplifier featuring a 74MHz -3dB bandwidth and 60MHz gain bandwidth product. This surface mount device offers a high slew rate of 86V/µs and 45mA output current per channel. Operating from dual supplies between 2.25V and 6V, or single supply from 4.5V to 12V, it boasts a 85dB Common Mode Rejection Ratio and 70dB Power Supply Rejection Ratio. The device operates within a temperature range of 0°C to 70°C and is RoHS compliant.
Stmicroelectronics TSH64CD technical specifications.
| -3db Bandwidth | 74MHz |
| Package/Case | SO |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 60MHz |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 10mV |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 9.8mA |
| Operating Supply Voltage | 6V |
| Output Current per Channel | 45mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 86V/µs |
| Supply Current | 32.8mA |
| Unity Gain Bandwidth Product | 60MHz |
| Voltage Gain | 78dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSH64CD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.