
Single-channel, rail-to-rail operational amplifier featuring a 100MHz -3dB bandwidth and 105V/µs slew rate. This general-purpose op-amp offers a 65MHz gain bandwidth product and a 72dB common mode rejection ratio. Operates with dual supply voltages from 1.5V to 6V or single supply from 3V to 12V, drawing 9.8mA operating supply current. Surface mountable in an SO package, it provides 55mA output current per channel and a voltage gain of 84dB.
Stmicroelectronics TSH70CD technical specifications.
| -3db Bandwidth | 100MHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SO |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 65MHz |
| Input Bias Current | 15uA |
| Input Offset Voltage (Vos) | 10mV |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 9.8mA |
| Operating Supply Voltage | 6V |
| Output Current per Channel | 55mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 105V/µs |
| Supply Current | 10.5mA |
| Unity Gain Bandwidth Product | 65MHz |
| Voltage Gain | 84dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics TSH70CD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
