
Single-channel, rail-to-rail operational amplifier featuring a 100MHz -3dB bandwidth and 105V/µs slew rate. This general-purpose op-amp operates from a minimum dual supply of 1.5V to a maximum of 6V, or a single supply of 3V to 12V. It offers a 65MHz gain bandwidth product, 55mA output current per channel, and a 72dB common mode rejection ratio. Packaged in SO for surface mounting, this component is designed for efficient video amplification.
Stmicroelectronics TSH71CDT technical specifications.
| -3db Bandwidth | 100MHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SO |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 65MHz |
| Input Bias Current | 15uA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 9.8mA |
| Operating Supply Voltage | 6V |
| Output Current per Channel | 55mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 105V/µs |
| Supply Current | 10.5mA |
| Unity Gain Bandwidth Product | 65MHz |
| Voltage Gain | 84dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics TSH71CDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.