
Single-channel, rail-to-rail operational amplifier featuring a 100MHz -3dB bandwidth and 105V/µs slew rate. This general-purpose op-amp offers a 65MHz gain bandwidth product, 84dB voltage gain, and 55mA output current per channel. Designed for surface mounting in a TSSOP package, it operates from a 1.5V to 6V dual supply or 3V to 12V single supply. Key performance metrics include a 72dB CMRR and 75dB PSRR, with a typical operating supply current of 9.8mA.
Stmicroelectronics TSH71CPT technical specifications.
| -3db Bandwidth | 100MHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 65MHz |
| Input Bias Current | 15uA |
| Input Offset Voltage (Vos) | 10mV |
| Input Offset Voltage-Max | 10mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 9.8mA |
| Operating Supply Voltage | 6V |
| Output Current per Channel | 55mA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| RoHS Compliant | Yes |
| Slew Rate | 105V/µs |
| Slew Rate-Nom | 80V/µs |
| Supply Current | 10.5mA |
| Unity Gain Bandwidth Product | 65MHz |
| Voltage Gain | 84dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSH71CPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.