
Dual operational amplifier featuring rail-to-rail output and a 100MHz -3dB bandwidth. This general-purpose op-amp offers a 65MHz gain bandwidth product and a 118V/µs slew rate. Designed for surface mount applications in an SOIC package, it operates from a 12V supply with a typical 9.8mA quiescent current. Each channel provides 55mA output current, with an input offset voltage of 800µV and input bias current of 6µA.
Stmicroelectronics TSH82IYDT technical specifications.
| -3db Bandwidth | 100MHz |
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 65MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 65MHz |
| Height | 1.5mm |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 800uV |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 9.8mA |
| Operating Supply Voltage | 12V |
| Output Current per Channel | 55mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 118V/µs |
| Voltage Gain | 86dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSH82IYDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
