
The TSH93IDT is a 3-channel operational amplifier from Stmicroelectronics with a gain bandwidth product of 150MHz and a voltage gain of 70dB. It operates on a dual supply voltage between 3.5V and 6V and consumes 4.5mA of current. The op amp is available in a lead-free SO package and is suitable for surface mount applications. It can operate over a temperature range of -40°C to 125°C.
Stmicroelectronics TSH93IDT technical specifications.
| Package/Case | SO |
| Gain Bandwidth Product | 150MHz |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 3.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 4.5mA |
| Operating Supply Voltage | 6V |
| Output Current per Channel | 40mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 110V/µs |
| Supply Current | 18mA |
| Technology | BIPOLAR |
| Voltage Gain | 70dB |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics TSH93IDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.