Triple operational amplifier featuring a 150MHz unity gain bandwidth and 110V/µs slew rate. This voltage-feedback architecture offers a minimum voltage gain of 500 and a nominal common-mode reject ratio of 100. Designed for automotive applications, it operates across a -40°C to 125°C temperature range. The device is housed in a 14-terminal PDSO package with a nominal supply voltage of 5V.
Stmicroelectronics TSH93IYD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 3 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 24 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 6000 |
| Average Bias Current-Max (IIB) | 20 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 15 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 110 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 100 |
| Voltage Gain-Min | 500 |
| Unity Gain BW-Nom | 150000 |
| Neg Supply Voltage Limit-Max | -7 |
| Slew Rate-Min | 62 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics TSH93IYD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.