Stmicroelectronics TSH94IN technical specifications.
| Package/Case | DIP |
| Gain Bandwidth Product | 150MHz |
| Input Bias Current | 15uA |
| Input Offset Voltage (Vos) | 3mV |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 3.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 4 |
| Operating Supply Voltage | 6V |
| Package Quantity | 25 |
| RoHS Compliant | No |
| Slew Rate | 110V/µs |
| Supply Current | 24mA |
| Technology | BIPOLAR |
| Voltage Gain | 70dB |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics TSH94IN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.