Quad operational amplifier featuring a 150MHz bandwidth and 110V/µs slew rate. This surface mount device operates with dual supply voltages from 3.5V to 6V, or single supply from 7V to 12V. It offers a typical input offset voltage of 4mV and a common mode rejection ratio of 80dB. The amplifier provides 40mA output current per channel and is housed in a PDSO16 (SOP-16) package.
Stmicroelectronics TSH95ID technical specifications.
| Bandwidth | 150MHz |
| Package/Case | SO |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 150MHz |
| Input Bias Current | 15uA |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 3.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 4.5mA |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 110V/µs |
| Supply Current | 24mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 150MHz |
| Voltage Gain | 70dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics TSH95ID to view detailed technical specifications.
No datasheet is available for this part.