Quad high-speed operational amplifier featuring a 150 MHz gain-bandwidth product. This surface-mount integrated circuit utilizes bipolar process technology and is housed in a 16-pin SO package with gull-wing leads. It supports single supply operation from 7V to 12V and dual supply operation from ±3.5V to ±6V. The device operates within an automotive temperature range of -40°C to 125°C.
Stmicroelectronics TSH95IYDT technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SO |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 9.9 |
| Package Width (mm) | 3.9 |
| Package Height (mm) | 1.25(Min) |
| Seated Plane Height (mm) | 1.75(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Manufacturer Type | High Speed Amplifier |
| Type | High Speed Amplifier |
| Number of Channels per Chip | 4 |
| Process Technology | Bipolar |
| Typical Gain Bandwidth Product | 150MHz |
| Maximum Input Offset Voltage | 4@±5VmV |
| Maximum Input Offset Current | 2@±5VuA |
| Maximum Input Bias Current | 15@±5VuA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Typical Single Supply Voltage | 9V |
| Maximum Single Supply Voltage | 12V |
| Minimum Dual Supply Voltage | ±3.5V |
| Maximum Dual Supply Voltage | ±6V |
| Typical Dual Supply Voltage | ±5V |
| Maximum Supply Voltage Range | 12 to 12.5V |
| Max Operating Supply Voltage | ±6|12V |
| Minimum Single Supply Voltage | 7V |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Stmicroelectronics TSH95IYDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.