Stmicroelectronics TSI180B1RL technical specifications.
| Capacitance | 200pF |
| Package/Case | SO |
| Max Surge Current | 1uA |
| Operating Supply Voltage | 180V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| Series | TSI |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics TSI180B1RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.