Stmicroelectronics TSM006ID technical specifications.
| Package/Case | SO |
| Fall Time | 40ns |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Output Voltage | 20V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSM006ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.