
The TSM007IDT is a single output DC/DC controller from Stmicroelectronics. It operates at a maximum supply voltage of 20V and can deliver an output current of up to 100mA. The device has a maximum output voltage of 25V and is packaged in a SOIC package. The TSM007IDT has a maximum operating temperature range of 0°C to 95°C and is RoHS compliant. It is suitable for use in applications where a high level of reliability is required.
Stmicroelectronics TSM007IDT technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 66% |
| Fall Time | 30ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 66% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 20V |
| Output Current | 100mA |
| Output Voltage | 25V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TSM007 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSM007IDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.