
Stmicroelectronics TSM007IN technical specifications.
| Package/Case | DIP |
| Duty Cycle | 66% |
| Fall Time | 30ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 66% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 20V |
| Output Current | 100mA |
| Output Voltage | 25V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TSM007 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSM007IN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
