Stmicroelectronics TSM1014AIDT technical specifications.
| Package/Case | SOIC |
| Current Rating | 10mA |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Output Current | 10mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Voltage Rating | 28V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSM1014AIDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
