
The TSM101CDT is a single output regulator from Stmicroelectronics with a maximum operating temperature of 80°C and a minimum operating temperature of -20°C. It features a package quantity of 1 and is packaged in tape and reel. The device is RoHS compliant and lead free. The regulator has an output voltage of 32V and an output current of 15mA.
Stmicroelectronics TSM101CDT technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 15mA |
| Output Voltage | 32V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSM101CDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.