
The TSM101CN is a single output linear regulator from Stmicroelectronics with a maximum operating temperature of 80°C and a minimum operating temperature of -20°C. It is packaged in a PDIP package and is suitable for through hole mounting. The device is RoHS compliant and lead free. It is designed for battery management applications.
Stmicroelectronics TSM101CN technical specifications.
| Package/Case | PDIP |
| Height | 3.32mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 15mA |
| Output Voltage | 32V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSM101CN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
