
The TSM101IDT is a single output IC from Stmicroelectronics with a maximum operating temperature range of -40°C to 105°C. It is packaged in a SO-8 package and is lead free. The device is designed for surface mount applications and is available in quantities of 2500 per reel. The IC has an output voltage of 32V and an output current of 15mA. It is RoHS compliant and suitable for use in a variety of applications.
Stmicroelectronics TSM101IDT technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 15mA |
| Output Voltage | 32V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSM101IDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.