
The TSM102AID is a 4-channel operational amplifier from Stmicroelectronics, featuring a gain bandwidth product of 2.1MHz and a voltage rating of 36kV. It is available in a lead-free SO-16 package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and has a quiescent current of 200uA. The TSM102AID is not radiation hardened and is not RoHS compliant.
Stmicroelectronics TSM102AID technical specifications.
| Package/Case | SO |
| Gain Bandwidth Product | 2.1MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Output Current | 100mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| Reference Voltage | 2.5V |
| RoHS Compliant | No |
| Tolerance | 0.4% |
| Voltage Rating | 36kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics TSM102AID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
