
The TSM102AIDT is a 4-channel operational amplifier with a gain bandwidth product of 2.1MHz and an output current of 100mA. It operates within a temperature range of -40°C to 85°C and is packaged in a lead-free SOIC package. The device is suitable for surface mount applications and is available on tape and reel.
Stmicroelectronics TSM102AIDT technical specifications.
| Package/Case | SOIC |
| Gain Bandwidth Product | 2.1MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Outputs | 4 |
| Output Current | 100mA |
| Output Voltage | 36V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Voltage | 36V |
| RoHS Compliant | No |
| Tolerance | 1% |
| Voltage Rating | 36V |
| Weight | 0.023492oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics TSM102AIDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
