
Dual operational amplifier featuring a 900kHz gain bandwidth product and 0.4V/µs slew rate. This general-purpose IC offers a 2mV maximum input offset voltage and 150nA input bias current. It operates with a dual supply voltage range of 1.5V to 16V, or a single supply from 3V to 32V. The SOIC package facilitates surface mounting, with a 70dB common mode rejection ratio and 100dB voltage gain.
Stmicroelectronics TSM103AID technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 900kHz |
| Input Bias Current | 150nA |
| Input Offset Voltage (Vos) | 2mV |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 700uA |
| Operating Supply Voltage | 16V |
| Output Current per Channel | 40mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| Supply Current | 1.2mA |
| Unity Gain Bandwidth Product | 900kHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSM103AID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
