
The TSM103WAID is a dual-channel operational amplifier from Stmicroelectronics, featuring a voltage gain of 100dB and a gain bandwidth product of 900kHz. It operates over a supply voltage range of 3V to 32V and has a maximum supply current of 1.2mA. The device is packaged in a SO-8 plastic package and is suitable for surface mount applications. The TSM103WAID is rated for operation over a temperature range of -40°C to 105°C and is compliant with RoHS regulations.
Stmicroelectronics TSM103WAID technical specifications.
| Package/Case | SO |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 900kHz |
| Input Bias Current | 150nA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 16V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| Supply Current | 1.2mA |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSM103WAID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
