
Quad operational amplifier IC featuring a 900kHz gain bandwidth product and 0.3V/µs slew rate. Offers 100dB voltage gain and 70dB common mode rejection ratio. Designed for general-purpose applications with a 40mA output current per channel. Operates from a 3V to 30V supply range, with a typical dual supply voltage of ±15V. Housed in a 16-pin SOIC package for surface mounting.
Stmicroelectronics TSM104AID technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SO |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 900kHz |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 1.4mA |
| Operating Supply Voltage | 15V |
| Output Current per Channel | 40mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.3V/µs |
| Supply Current | 2.4mA |
| Voltage Gain | 100dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics TSM104AID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.