
Quad operational amplifier and voltage reference IC featuring general-purpose amplification with 100dB voltage gain and a 900kHz gain bandwidth product. This surface-mount device operates from a minimum dual supply voltage of 1.5V up to a maximum of 15V, with a maximum single supply voltage of 30V. It offers a 70dB common mode rejection ratio, 150nA input bias current, and a 5mV input offset voltage. The component provides 40mA output current per channel and operates within a temperature range of -40°C to 105°C.
Stmicroelectronics TSM104WIDT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SO |
| Common Mode Rejection Ratio | 70dB |
| Gain | 100dB |
| Gain Bandwidth Product | 900kHz |
| Input Bias Current | 150nA |
| Input Offset Voltage (Vos) | 5mV |
| Input Offset Voltage-Max | 6mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1.4mA |
| Operating Supply Voltage | 15V |
| Output Current per Channel | 40mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 0.3V/µs |
| Supply Current | 2.4mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 900kHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSM104WIDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
